1604 | Lumberg Automation

Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 10 m, PVC, orange, 4 A, 1604

Order No.: 50F3404
EAN: 4099891128005
MPN:
1604
RKWT 5B-48/10 M
Series: RKWT
Lumberg Automation
1604 Lumberg Automation Sensor-Actuator Cables Image 1
1604 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
25.704 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
25.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
25.704 €

Actuator/sensor single-ended cordset, RKWT 5B-48/10 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Female, angled, 5-pin, B-coded, orange body, 50 V AC / 60 V DC, 4 A; PVC orange cable, 5-wires, 4x0.34 mm²+1x0.50 mm².

Technical specifications
Connection (1) M12-cable socket, angled
Connection (2) open end
Colour orange
Cable length 10 m
LED display No
Material PVC
max. Voltage 60 V
Rated current 4 A
Pin number 5 pole
Degree of protection (IP) IP65/IP67/IP68
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead