16268 | Lumberg Automation
Sensor actuator cable, M23-cable plug, straight to M23-cable socket, straight, 12 pole, 20 m, PUR, black, 8 A, 16268
Unit Price (€ / pc.)
174.5492 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Double-ended cordset, RSU 12-RKUF 12-256/20 M, Lumberg Automation
M23 Power double-ended cordset: Male straight to female straight, 12-pin, black body, 120 V AC/DC, 8 A; PUR black cable, 8x0.5 mm² + 3x1.0 mm².
Technical specifications
Connection (1) | M23-Kabelstecker, gerade | |
Connection (2) | M23-Kabeldose, gerade | |
Pin number | 12-polig | |
Cable length | 20 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 125 V | |
Rated current | 8 A |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei |