16296 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 10 m, PUR, yellow, 4 A, 16296

Order No.: 50F2971
EAN: 4099891124564
MPN:
16296
RKT/LED F 4-679/10 M
Series: RKT
Lumberg Automation
16296 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
73.8157 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
73.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
73.8157 €

Actuator/sensor single-ended cordset, RKT/LED F 4-679/10 M, Lumberg Automation

M12 Micro Actuator/sensor cordset, single-ended, 4-poles, female straight connector with LED (pnp) operation and function indicator with selflocking thread and 22 gauge yellow PUR molded cable.

Technical specifications
Connection (1) M12-cable socket, straight
Connection (2) open end
Colour yellow
Cable length 10 m
LED display Yes
Material PUR
max. Voltage 30 V
Rated current 4 A
Pin number 4 pole
Degree of protection (IP) IP67
Logistics
Country of origin MX
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes