16542 | Lumberg Automation

Sensor actuator cable, M12-cable socket, angled to open end, 8 pole, 25 m, PUR, black, 2 A, 16542

Order No.: 50F3463
EAN: 4099891128494
MPN:
16542
RKWT 8-344/25 M
Series: RKWT
16542 Lumberg Automation Sensor-Actuator Cables Image 1
16542 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
48.7067 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
487.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
48.7067 €

Actuator/sensor single-ended cordset, RKWT 8-344/25 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Female, angled, 8-pin, A-coded, translucent body, 30 V AC/DC, 2 A; PUR black cable, 8-wires, 0.25 mm².

Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 8-polig
Cable length 25 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei