16595 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 3 pole, 5 m, PUR, yellow, 4 A, 16595

Order No.: 50F4912
EAN: 4099891137151
MPN:
16595
RST 3-RKWT 4-3-610/5 M
Series: RST
16595 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
35.1764 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
351.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
35.1764 €

Actuator/sensor double-ended cordset, RST 3-RKWT 4-3-610/5 M, Lumberg Automation

M12 Micro actuator/sensor cordset, double-ended, 3-poles, male straight to female right angle connector with self-locking thread and yellow PUR 22 gauge molded cable, IEC color code.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, abgewinkelt
Pin number 3-polig
Cable length 5 m
Colour gelb
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin MX
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes