16699 | Lumberg Automation

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 15 m, PUR, black, 4 A, 16699

Order No.: 50F3628
EAN: 4099891129781
MPN:
16699
RKWTN/LED P 4-225/15 M
Series: RKWTN
Lumberg Automation
16699 Lumberg Automation Sensor-Actuator Cables Image 1
16699 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
37.128 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
37.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
37.128 €

Actuator/sensor single-ended cordset, RKWTN/LED P 4-225/15 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Female, angled, 4-pin, A-coded, translucent body, 10-30 V DC, 4 A, with 2xLEDs (PNP); PUR black cable, 4-wires, 0.34 mm².

Technical specifications
Anschluss (1) M12-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 15 m
LED-Anzeige Yes
Material PUR
max. Spannung 30 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes