16700 | Lumberg Automation

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 3 m, PUR, black, 4 A, 16700

Order No.: 50F3630
EAN: 4099891129804
MPN:
16700
RKWTN/LED P 4-225/3 M
Series: RKWTN
Lumberg Automation
16700 Lumberg Automation Sensor-Actuator Cables Image 1
16700 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
21.1582 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
21.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
21.1582 €

Actuator/sensor single-ended cordset, RKWTN/LED P 4-225/3 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Female, angled, 4-pin, A-coded, translucent body, 10-30 V DC, 4 A, with 2xLEDs (PNP); PUR black cable, 4-wires, 0.34 mm².

Technical specifications
Anschluss (1) M12-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 3 m
LED-Anzeige Yes
Material PUR
max. Spannung 30 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes