16917 | Lumberg Automation

Sensor actuator cable, M23-cable plug, straight to M23-cable socket, angled, 19 pole, 12 m, TPE, yellow, 16917

Order No.: 50F7046
EAN: 4099891155216
MPN:
16917
RSUF 19-RKWU 19-S4740/12 M
Series: RSUF
16917 Lumberg Automation Sensor-Actuator Cables Image 1
16917 Lumberg Automation Sensor-Actuator Cables Image 2
16917 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
180.1541 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
900.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
180.1541 €

Double-ended cordset, RSUF 19-RKWU 19-S4740/12 M, Lumberg Automation

M23 Power double-ended cordset: Male straight to female angled, 19-pin, yellow body, 120 V AC/DC, 16x8 A + 3x10 A; TPE yellow cable, 16x0.5 mm² + 3x1.0 mm².

Technical specifications
Connection (1) M23-Kabelstecker, gerade
Connection (2) M23-Kabeldose, abgewinkelt
Colour gelb
Cable length 12 m
LED display No
Material TPE
max. Voltage 125 V
Pin number 19-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei