16942 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M8-cable socket, angled, 4 pole, 0.3 m, PUR, black, 4 A, 16942

Order No.: 50F1097
EAN: 4099891113957
MPN:
16942
ASB 2-RKT 4-3-224/0,3 M
Series: ASB
16942 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
36.8067 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
Total Price:
368.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
36.8067 €

Micro splitter cordset, ASB 2-RKT 4-3-224/0,3 M, Lumberg Automation

M12 Micro splitter cordset, double-ended, M12 Duo male connector and two M12 female connectors with self-locking threaded joint, black PUR halogen free molded cable (ASBA 2-RKT: with AND logic).

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M8-Kabeldose, abgewinkelt
Pin number 4-polig
Cable length 0.3 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 63 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei