17146 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 3 m, PUR, black, 16 A, 17146

Order No.: 50F6681
EAN: 4099891152130
MPN:
17146
RSTS 5K-RKTS 5K-921/3 M
Series: RSTS
17146 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
106.2432 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1,062.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
106.2432 €

Double-ended cordset, RSTS 5K-RKTS 5K-921/3 M, Lumberg Automation

M12 Power double-ended cordset: Male straight to female straight, 5-pin(4+PE), K-coded, shielded, blue body, 600 V AC/DC, 16 A; PUR black cable, 2.50 mm².

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabeldose, gerade
Farbe schwarz
Kabellänge 3 m
LED-Anzeige No
Material PUR
max. Spannung 630 V
Nennstrom 16 A
Polzahl 5-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei