17488 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 0.3 m, PUR, black, 4 A, 17488

Order No.: 50F1167
EAN: 4099891114565
MPN:
17488
ASB 2-RST 5-228/0,2-RKT 5-228/0,3 M
Series: ASB
17488 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
40.2339 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
402.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
40.2339 €

Actuator/sensor cordset, ASB 2-RST 5-228/0,2-RKT 5-228/0,3 M, Lumberg Automation

Actuator/sensor cordset, double-ended, M12 Duo male connector with one M12 male connector and one M12 female connector, self-locking threaded joint.

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabeldose, gerade
Farbe schwarz
Kabellänge 0.3 m
LED-Anzeige No
Material PUR
max. Spannung 63 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei