1754 | Lumberg Automation

Sensor actuator cable, M23-cable plug, angled to M23-cable socket, angled, 19 pole, 20 m, PUR, black, 1754

Order No.: 50F7420
EAN: 4099891158057
MPN:
1754
RSWU 19-RKWU 19-242/20 M
Series: RSWU
1754 Lumberg Automation Sensor-Actuator Cables Image 1
1754 Lumberg Automation Sensor-Actuator Cables Image 2
1754 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
151.3442 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
756.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
151.3442 €

Double-ended cordset, RSWU 19-RKWU 19-242/20 M, Lumberg Automation

M23 Power double-ended cordset: Male angled to female angled, 19-pin, black body, 120 V AC/DC, 16x8 A + 3x10 A; PUR black cable, 16x0.5 mm² + 3x1.0 mm².

Technical specifications
Connection (1) M23-Kabelstecker, abgewinkelt
Connection (2) M23-Kabeldose, abgewinkelt
Colour schwarz
Cable length 20 m
LED display No
Material PUR
max. Voltage 125 V
Pin number 19-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei