17583 | Lumberg Automation

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 180 m, PUR, black, 4 A, 17583

Order No.: 50F3484
EAN: 4099891128685
MPN:
17583
RKWT/LED A 4-3-224/180 M
Series: RKWT
17583 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
251.1733 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
251.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
251.1733 €

Actuator/sensor single-ended cordset, RKWT/LED A 4-3-224/180 M, Lumberg Automation

M12 Micro Actuator/sensor cordset, single-ended, 3-poles, female right-angle connector with LED (pnp), self-locking thread and black PUR halogen-free molded cable.

Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 4-polig
Cable length 180 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display Yes
max. Voltage 30 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei