17863 | Lumberg Automation

Sensor actuator cable, M8-cable plug, straight to M8-cable socket, straight, 3 pole, 0.3 m, PUR, yellow, 4 A, 17863

Order No.: 50F4759
EAN: 4099891136055
MPN:
17863
RST 3-RKMV 3-341/0,3 M
Series: RST
17863 Lumberg Automation Sensor-Actuator Cables Image 1
17863 Lumberg Automation Sensor-Actuator Cables Image 2
17863 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
17.3264 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
173.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
17.3264 €

Actuator/sensor double-ended cordset, RST 3-RKMV 3-341/0,3 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded translucent 3-pin M12 Standard connector to female straight A-coded translucent 3-pin M8 Standard connector, 50 V AC / 60 V DC, 4 A; PUR yellow cable, 3-wires, 0.34 mm².

Technical specifications
Anschluss (1) M8-Kabelstecker, gerade
Anschluss (2) M8-Kabeldose, gerade
Farbe gelb
Kabellänge 0.3 m
LED-Anzeige No
Material PUR
max. Spannung 60 V
Nennstrom 4 A
Polzahl 3-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei