17960 | Lumberg Automation

Sensor actuator cable, M8-cable socket, angled to open end, 4 pole, 8 m, PUR, black, 4 A, 17960

Order No.: 50F2447
EAN: 4099891120504
MPN:
17960
RKMWV 4-225/8 M
Series: RKMWV
17960 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
17.5168 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
175.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
17.5168 €

Actuator/sensor single-ended cordset, RKMWV 4-225/8 M, Lumberg Automation

M8 Standard Actuator/sensor single-ended cordset: Female, angled, 4-pin, A-coded, translucent body, 30 V AC/DC, 4 A; PUR black cable, 4-wires, 0.34 mm².

Technical specifications
Connection (1) M8-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 4-polig
Cable length 8 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei