180 | Lumberg Automation

Sensor actuator cable, RJ45-cable plug, straight to RJ45-cable plug, straight, 8 pole, 1 m, PUR, black, 1 A, 180

Order No.: 50F0729
EAN: 4099891111823
MPN:
180
0985 478 603/1 M
Series: 0985478
180 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
45.9816 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
459.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
45.9816 €

Double-ended cordset, 0985 478 603/1 M, Lumberg Automation

Gigabit Shielded Ethernet double-ended cordset, RJ45-RJ45, Industrial Ethernet Data cable for GigaBit Applications, molded with RJ45 connectors, PUR jacket, halogen-free, black, 2M, 5M, 10M and 15M cable lengths.

Technical specifications
Connection (1) RJ45-Kabelstecker, gerade
Connection (2) RJ45-Kabelstecker, gerade
Pin number 8-polig
Cable length 1 m
Colour schwarz
Material PUR
Degree of protection (IP) IP20
LED display No
max. Voltage 50 V
Rated current 1 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei