18196 | Lumberg Automation

Sensor actuator cable, 7/8"-cable plug, straight to 7/8"-cable socket, straight, 5 pole, 3 m, black, 18196

Order No.: 50F0188
EAN: 4099891107673
MPN:
18196
0935 253 301/3 M
Series: 0935253
18196 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
43.9943 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
439.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
43.9943 €

THIN Cable, 0935 253 301/3 M, Lumberg Automation

DeviceNet THIN Cable, Double-ended with 7/8 male connector and 7/8" female connector, 5 poles.

Technical specifications
Anschluss (1) 7/8"-Kabelstecker, gerade
Anschluss (2) 7/8"-Kabeldose, gerade
Farbe schwarz
Kabellänge 3 m
max. Spannung 250 V
Polzahl 5-polig
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei