18264 | Lumberg Automation
Sensor actuator cable, M8-cable socket, angled to open end, 4 pole, 3 m, PVC, orange, 4 A, 18264
Unit Price (€ / pc.)
10.7814 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Actuator/sensor single-ended cordset, RKMWV 4-07/3 M, Lumberg Automation
Actuator/sensor cordset, single-ended, M8, 4-poles, female 90° connector with self-locking threaded joint and molded cable.
Technical specifications
Connection (1) | M8-Kabeldose, abgewinkelt | |
Connection (2) | offenes Ende | |
Pin number | 4-polig | |
Cable length | 3 m | |
Colour | orange | |
Material | PVC | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |