18276 | Lumberg Automation

Sensor actuator cable, RJ45-cable plug, straight to RJ45-cable plug, straight, 8 pole, 0.6 m, PVC, turquoise, 18276

Order No.: 50F0841
EAN: 4099891112554
MPN:
18276
0985 656 500/0,6 M
Series: 0985656
18276 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
39.0201 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
390.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
39.0201 €

Double-ended cordset, 0985 656 500/0,6 M, Lumberg Automation

EtherMATE - Industrial Ethernet double-ended cordset, high-flex, male, RJ45 to RJ45 straight, 4-pair, 24 AWG, PVC cable, stranded/shielded with teal jacket.

Technical specifications
Connection (1) RJ45-Kabelstecker, gerade
Connection (2) RJ45-Kabelstecker, gerade
Colour türkis
Cable length 0.6 m
LED display No
Material PVC
Pin number 8-polig
Degree of protection (IP) IP20
Logistics
Country of origin MX
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes