1831 | Lumberg Automation
Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 10 m, TPE, yellow, 1.5 A, 1831
Unit Price (€ / pc.)
85.8704 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Actuator/sensor single-ended cordset, RKT 8-727/10 M, Lumberg Automation
M12 Micro actuator/sensor cordset, single-ended, 8-poles, female straight connector with self-locking thread and yellow 22 gauge TPE/PLTC molded cable.
Technical specifications
Connection (1) | M12-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Colour | gelb | |
Cable length | 10 m | |
LED display | No | |
Material | TPE | |
Rated current | 1.5 A | |
Pin number | 8-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | US |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |