18310 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 12 pole, 50 m, TPU, black, 18310

Order No.: 50F2988
EAN: 4099891124694
MPN:
18310
RKTS 12-904/50 M
Series: RKTS
Lumberg Automation
18310 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
219.8168 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
219.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
219.8168 €
Technical specifications
Connection (1) M12-cable socket, straight
Connection (2) open end
Colour black
Cable length 50 m
LED display No
Material TPU
Pin number 12 pole
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes