18329 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 45 m, PVC, orange, 4 A, 18329

Order No.: 50F5129
EAN: 4099891138776
MPN:
18329
RST 4-RKT 4-07/45 M
Series: RST
18329 Lumberg Automation Sensor-Actuator Cables Image 1
18329 Lumberg Automation Sensor-Actuator Cables Image 2
18329 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
48.3616 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
483.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
48.3616 €

Actuator/sensor double-ended cordset, RST 4-RKT 4-07/45 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded translucent 4-pin M12 Standard connector to female straight A-coded translucent 4-pin M12 Standard connector, 230 V AC/DC, 4 A; PVC orange cable, 4-wires, 0.25 mm².

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, gerade
Pin number 4-polig
Cable length 45 m
Colour orange
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei