18332 | Lumberg Automation

Sensor actuator cable, M23-cable plug, straight to M23-cable socket, straight, 9 pole, 12 m, PUR, purple, 18332

Order No.: 50F0235
EAN: 4099891107925
MPN:
18332
0955 283 201/12 M
Series: 0955283
18332 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
133.7441 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
668.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
133.7441 €

PUR cable, 0955 283 201/12 M, Lumberg Automation

Interbus Installation Remote Bus PUR cable; double ended; assembled male and female M23 connectors.

Technical specifications
Connection (1) M23-Kabelstecker, gerade
Connection (2) M23-Kabeldose, gerade
Colour violett
Cable length 12 m
LED display No
Material PUR
max. Voltage 500 V
Pin number 9-polig
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes