18345 | Lumberg Automation

Sensor actuator cable, M12-cable socket, angled to open end, 8 pole, 40 m, PUR, black, 2 A, 18345

Order No.: 50F3685
EAN: 4099891130237
MPN:
18345
RKWTS 8-299/40 M
Series: RKWTS
18345 Lumberg Automation Sensor-Actuator Cables Image 1
18345 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
159.3767 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
159.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
159.3767 €

Actuator/sensor single-ended cordset, RKWTS 8-299/40 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Female, angled, 8-pin, A-coded, shielded, orange body, 30 V AC/DC, 2 A; PUR black cable, 8-wires, 0.25 mm².

Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Colour schwarz
Cable length 40 m
LED display No
Material PUR
max. Voltage 30 V
Rated current 2 A
Pin number 8-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei