18538 | Lumberg Automation
Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 15 m, PVC, orange, 4 A, 18538
Unit Price (€ / pc.)
15.2082 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Actuator/sensor single-ended cordset, PRKT 4-07/1,5 M, Lumberg Automation
M12 F&B (PVC) Actuator/sensor single-ended cordset: Female, straight, 4-pin, A-coded, orange body, 230 V AC/DC, 4 A; PVC orange cable, 4-wires, 0.25 mm².
Technical specifications
Connection (1) | M12-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Pin number | 4-polig | |
Cable length | 15 m | |
Colour | orange | |
Material | PVC | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 250 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |