18569 | Lumberg Automation

Sensor actuator cable, M23-cable plug, straight to M23-cable socket, straight, 12 pole, 5 m, PUR, black, 8 A, 18569

Order No.: 50F6958
EAN: 4099891154431
MPN:
18569
RSU 12-RKUF 12-256/5 M
Series: RSU
18569 Lumberg Automation Sensor-Actuator Cables Image 1
18569 Lumberg Automation Sensor-Actuator Cables Image 2
18569 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
65.6166 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
656.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
65.6166 €

Double-ended cordset, RSU 12-RKUF 12-256/5 M, Lumberg Automation

M23 Power double-ended cordset: Male straight to female straight, 12-pin, black body, 120 V AC/DC, 8 A; PUR black cable, 8x0.5 mm² + 3x1.0 mm².

Technical specifications
Connection (1) M23-Kabelstecker, gerade
Connection (2) M23-Kabeldose, gerade
Pin number 12-polig
Cable length 5 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 125 V
Rated current 8 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei