18633 | Lumberg Automation

Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 10 m, PUR, yellow, 4 A, 18633

Order No.: 50F3390
EAN: 4099891127879
MPN:
18633
RKWT 5-644/10 M
Series: RKWT
Lumberg Automation
18633 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
89.012 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
89.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
89.012 €

Actuator/sensor single-ended cordset, RKWT 5-644/10 M, Lumberg Automation

M12 Micro Actuator/sensor cordset, single-ended, 5-poles, female right-angle connector with self-locking thread and yellow 22 gauge PUR molded cable.

Technical specifications
Connection (1) M12-cable socket, angled
Connection (2) open end
Colour yellow
Cable length 10 m
LED display No
Material PUR
max. Voltage 60 V
Rated current 4 A
Pin number 5 pole
Logistics
Country of origin MX
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes