18665 | Lumberg Automation

Sensor actuator cable, RJ45-cable plug, straight to RJ45-cable plug, straight, 8 pole, 40 m, PVC, blue, 18665

Order No.: 50F1435
EAN: 4099891115340
MPN:
18665
J424PVCSTJT40.0M
18665 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
142.80 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
142.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
142.80 €

Industrial Ethernet , J424PVCSTJT40.0M, Lumberg Automation

Industrial Ethernet CAT 5E, PVC unshielded, 4-pair, 24 AWG cable, bonded-pairs, stranded (7x32) tinned copper conductors, polyolefin insulation, and industrial grade sunlight-and-oil-resistant.

Technical specifications
Connection (1) RJ45-Kabelstecker, gerade
Connection (2) RJ45-Kabelstecker, gerade
Colour blau
Cable length 40 m
LED display No
Material PVC
Pin number 8-polig
Degree of protection (IP) IP20
Logistics
Country of origin MX
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes