18680 | Lumberg Automation

Sensor actuator cable, M8-cable socket, straight to open end, 4 pole, 1 m, PUR, yellow, 4 A, 18680

Order No.: 50F2298
EAN: 4099891119348
MPN:
18680
RKMV 4-377/1 M
Series: RKMV
18680 Lumberg Automation Sensor-Actuator Cables Image 1
18680 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
9.9841 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
99.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
9.9841 €

Actuator/sensor single-ended cordset, RKMV 4-377/1 M, Lumberg Automation

M8 Standard Actuator/sensor single-ended cordset: Female, straight, 4-pin, A-coded, translucent body, 30 V AC/DC, 4 A; PUR yellow cable, 4-wires, 0.34 mm².

Technical specifications
Anschluss (1) M8-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe gelb
Kabellänge 1 m
LED-Anzeige No
Material PUR
max. Spannung 30 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei