18783 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 20 m, PUR, black, 16 A, 18783

Order No.: 50F3027
EAN: 4099891124984
MPN:
18783
RKTS 4S-700/20 M
Series: RKTS
18783 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
165.7194 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
828.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
165.7194 €

Single-ended cordset, RKTS 4S-700/20 M, Lumberg Automation

M12 Power single-ended cordset: Female, straight, 4-pin(3+PE), S-coded, shielded, blue body, 600 V AC/DC, 16 A; PUR black cable, 1.50 mm².

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 20 m
LED-Anzeige No
Material PUR
max. Spannung 630 V
Nennstrom 16 A
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei