18891 | Lumberg Automation
Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 10 m, PVC, yellow, 4 A, 18891
Unit Price (€ / pc.)
42.5782 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Actuator/sensor single-ended cordset, RKWT 4-633/10 M, Lumberg Automation
M12 Micro Actuator/sensor cordset, single-ended, 4-poles, female right-angle connector with self-locking thread and yellow 22 gauge PVC molded cable.
Technical specifications
Connection (1) | M12-Kabeldose, abgewinkelt | |
Connection (2) | offenes Ende | |
Pin number | 4-polig | |
Cable length | 10 m | |
Colour | gelb | |
Material | PVC | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 250 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |