18892 | Lumberg Automation

Sensor actuator cable, 7/8"-cable socket, straight to open end, 5 pole, 3 m, TPU, yellow, 8 A, 18892

Order No.: 50F8524
EAN: 4099891161422
MPN:
18892
RK 50-877/3 M
Series: RK
18892 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
105.5768 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
211.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
105.5768 €

Single-ended cordset, RK 50-877/3 M, Lumberg Automation

Mini 7/8" single-ended cordset, female straight, 5-poles with internal threads and yellow TPE (TC-ER) 16 gauge molded cable, US color code.

Technical specifications
Connection (1) 7/8"-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 5-polig
Cable length 3 m
Colour gelb
Material TPU
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 600 V
Rated current 8 A
Logistics
Country of origin MX
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes