19279 | Lumberg Automation

Sensor actuator cable, 7/8"-cable plug, straight to 7/8"-cable socket, straight, 5 pole, 8 m, TPE, yellow, 8 A, 19279

Order No.: 50F4644
EAN: 4099891135218
MPN:
19279
RSRK 50-877/8 M
Series: RSRK
19279 Lumberg Automation Sensor-Actuator Cables Image 1
19279 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
213.4384 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1,067.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
213.4384 €

Double-ended cordset, RSRK 50-877/8 M, Lumberg Automation

Power double-ended cordset: Male straight to female straight, 7/8", 5-pin, yellow body, 600 V (UL), 8 A (UL); TPE yellow cable, 16 AWG.

Technical specifications
Connection (1) 7/8"-Kabelstecker, gerade
Connection (2) 7/8"-Kabeldose, gerade
Colour gelb
Cable length 8 m
LED display No
Material TPE
max. Voltage 600 V
Rated current 8 A
Pin number 5-polig
Degree of protection (IP) IP65/IP67
Logistics
Country of origin MX
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes