19550 | Lumberg Automation

Sensor actuator cable, M23-cable socket, angled to open end, 19 pole, 8 m, PUR, black, 19550

Order No.: 50F8547
EAN: 4099891161491
MPN:
19550
RKWUE 19-242/8 M
Series: RKWUE
19550 Lumberg Automation Sensor-Actuator Cables Image 1
19550 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
131.5783 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
131.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
131.5783 €

Single-ended cordset, RKWUE 19-242/8 M, Lumberg Automation

M23 Power single-ended cordset: Female, angled, 19-pin(18+PE), black body, 120 V AC/DC, 16x8 A + 2x10 A ; PUR black cable, 16x0.5 mm² + 3x1.0 mm².

Technical specifications
Connection (1) M23-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Colour schwarz
Cable length 8 m
LED display No
Material PUR
max. Voltage 125 V
Pin number 19-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei