19579 | Lumberg Automation
Sensor actuator cable, M23-cable plug, straight to M23-cable socket, straight, 9 pole, 100 m, PUR, purple, 19579
Unit Price (€ / pc.)
657.8796 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
PUR cable, 0955 283 201/100 M, Lumberg Automation
Interbus Installation Remote Bus PUR cable; double ended; assembled male and female M23 connectors.
Technical specifications
Connection (1) | M23-Kabelstecker, gerade | |
Connection (2) | M23-Kabeldose, gerade | |
Colour | violett | |
Cable length | 100 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 500 V | |
Pin number | 9-polig |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |