19702 | Lumberg Automation

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 0.6 m, PUR, black, 4 A, 19702

Order No.: 50F3543
EAN: 4099891129187
MPN:
19702
RKWT/LED P 4-225/0,6 M
Series: RKWT
19702 Lumberg Automation Sensor-Actuator Cables Image 1
19702 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
17.8024 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
178.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
17.8024 €

Actuator/sensor single-ended cordset, RKWT/LED P 4-225/0,6 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Female, angled, 4-pin, A-coded, translucent body, 10-30 V DC, 4 A, with 3xLEDs (PNP); PUR black cable, 4-wires, 0.34 mm².

Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 4-polig
Cable length 0.6 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display Yes
max. Voltage 30 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei