20062 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 2 m, PVC, black, 1.5 A, 20062

Order No.: 50F2925
EAN: 4099891124144
MPN:
20062
RKT 8-627/2 M
Series: RKT
20062 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
23.0979 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
230.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
23.0979 €

Actuator/sensor single-ended cordset, RKT 8-627/2 M, Lumberg Automation

M12 Micro Actuator/sensor cordset, single-ended, 8-poles, female straight connector with self-locking thread and black 24 gauge PVC molded cable.

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Colour schwarz
Cable length 2 m
LED display No
Material PVC
Rated current 1.5 A
Pin number 8-polig
Degree of protection (IP) IP67
Logistics
Country of origin MX
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes