20109 | Lumberg Automation
Sensor actuator cable, M12-cable plug, angled to M12-cable plug, angled, 4 pole, 0.35 m, PUR, black, 4 A, 20109
Unit Price (€ / pc.)
43.5421 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Double-ended cordset, 0985 342 131/0,35 M, Lumberg Automation
Fast Ethernet Cat5e Data double-ended cordset: Male angled D-coded black M12 Standard to male angled D-coded black M12 Standard, shielded, 50 V AC / 60 V DC, 4 A; PUR green cable, 4-wires, 2x2x0.34 mm².
Technical specifications
Connection (1) | M12-Kabelstecker, abgewinkelt | |
Connection (2) | M12-Kabelstecker, abgewinkelt | |
Pin number | 4-polig | |
Cable length | 0.35 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |