20110 | Lumberg Automation
Sensor actuator cable, M12-cable plug, angled to M12-cable plug, angled, 4 pole, 0.4 m, PUR, black, 4 A, 20110
Unit Price (€ / pc.)
43.6611 € *
Standard delivery time from the manufacturer is: 7 Weeks
Double-ended cordset, 0985 342 131/0,4 M, Lumberg Automation
Fast Ethernet Cat5e Data double-ended cordset: Male angled D-coded black M12 Standard to male angled D-coded black M12 Standard, shielded, 50 V AC / 60 V DC, 4 A; PUR green cable, 4-wires, 2x2x0.34 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, angled | |
| Connection (2) | M12-cable plug, angled | |
| Pin number | 4 pole | |
| Cable length | 0.4 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |