20114 | Lumberg Automation

Sensor actuator cable, 1-3/8"-cable plug, straight to 1-3/8"-cable socket, straight, 4 pole, 5 m, TPE, black, 40 A, 20114

Order No.: 50F4593
EAN: 4099891134914
MPN:
20114
RSP 4-RKP 4-803/5 M
Series: RSP
20114 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
301.6412 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
3,016.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
301.6412 €

Double-ended cordset, RSP 4-RKP 4-803/5 M, Lumberg Automation

Mini Power double-ended cordset: 1 3/8" male straight to 1 3/8" female straight, 4-pin(3+PE), black body, 600 V, 40 A; TPE black cable, 10 AWG.

Technical specifications
Connection (1) 1-3/8"-Kabelstecker, gerade
Connection (2) 1-3/8"-Kabeldose, gerade
Pin number 4-polig
Cable length 5 m
Colour schwarz
Material TPE
Degree of protection (IP) IP67/IP68
LED display No
max. Voltage 600 V
Rated current 40 A
Logistics
Country of origin MX
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes