20124 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 3 m, TPE, yellow, 4 A, 20124

Order No.: 50F2808
EAN: 4099891123178
MPN:
20124
RKT 5-794/3 M
Series: RKT
20124 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
59.1668 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
59.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
59.1668 €

Actuator/sensor single-ended cordset, RKT 5-794/3 M, Lumberg Automation

M12 Micro Actuator/sensor cordset, single-ended, 5-poles, female straight connector with self-locking thread and yellow 18 gauge TPE/PLTC molded cable.

Technical specifications
Connection (1) M12-cable socket, straight
Connection (2) open end
Colour yellow
Cable length 3 m
LED display No
Material TPE
max. Voltage 250 V
Rated current 4 A
Pin number 5 pole
Degree of protection (IP) IP67
Logistics
Country of origin MX
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes