20138 | Lumberg Automation

Sensor actuator cable, M8-cable plug, straight to M8-cable socket, angled, 4 pole, 2 m, black, 20138

Order No.: 50F2313
EAN: 4099891119454
MPN:
20138
RKMV 4-RKMWV 4-225/2 M
Series: RKMV
20138 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
17.017 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
170.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
17.017 €

Actuator/sensor double-ended cordset, RKMV 4-RKMWV 4-225/2 M, Lumberg Automation

Actuator/sensor double-ended cordset: Female straight A-coded translucent 4-pin M8 Standard connector to female angled A-coded translucent 4-pin M8 Standard connector, 30 V AC/DC, 4 A; PUR black cable, 4-wires, 0.34 mm².

Technical specifications
Anschluss (1) M8-Kabelstecker, gerade
Anschluss (2) M8-Kabeldose, abgewinkelt
Farbe schwarz
Kabellänge 2 m
max. Spannung 30 V
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei