20216 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to RJ45-cable plug, straight, 8 pole, 2 m, PVC, blue, 20216

Order No.: 50F1447
EAN: 4099891115425
MPN:
20216
M224PVCSTJT02.0M
20216 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
48.0641 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
480.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
48.0641 €

Industrial Ethernet , M224PVCSTJT02.0M, Lumberg Automation

Industrial Ethernet CAT 5E, PVC unshielded, 2-pair, 24 AWG cable, bonded-pairs, stranded (7x32) tinned copper conductors, polyolefin insulation, and industrial grade sunlight-and-oil-resistant.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) RJ45-cable plug, straight
Pin number 8 pole
Cable length 2 m
Colour blue
Material PVC
Degree of protection (IP) IP20/IP68
LED display No
Logistics
Property Value
Country of origin MX
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes