20218 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 4 pole, 10 m, TPE, blue, 20218

Order No.: 50F1471
EAN: 4099891115586
MPN:
20218
M224THFSTMT10.0M
20218 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
51.0629 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
510.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
51.0629 €

Industrial Ethernet , M224THFSTMT10.0M, Lumberg Automation

Industrial Ethernet High-Flex CAT 5E, TPE unshielded, 2 pair, 24 AWG cable, stranded copper alloy conductors, polyolefin insulation, teal jacket.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabelstecker, gerade
Colour blau
Cable length 10 m
LED display No
Material TPE
Pin number 4-polig
Degree of protection (IP) IP68
Logistics
Country of origin MX
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes