20251 | Lumberg Automation

Sensor actuator cable, 7/8"-cable plug, straight to 7/8"-cable socket, straight, 3 pole, 0.6 m, PVC, orange, 12 A, 20251

Order No.: 50F4609
EAN: 4099891134945
MPN:
20251
RSRK 30-01/0,6 M
Series: RSRK
20251 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
28.5243 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
285.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
28.5243 €

Double-ended cordset, RSRK 30-01/0,6 M, Lumberg Automation

Power double-ended cordset: Male straight to female straight, 7/8", 3-pin(2+PE), orange body, 230 V AC/DC, 12 A; PVC orange cable, 0.75 mm²

Technical specifications
Connection (1) 7/8"-Kabelstecker, gerade
Connection (2) 7/8"-Kabeldose, gerade
Colour orange
Cable length 0.6 m
LED display No
Material PVC
max. Voltage 250 V
Rated current 12 A
Pin number 3-polig
Degree of protection (IP) IP68
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei