20312 | Lumberg Automation

Sensor actuator cable, M8-cable socket, straight to open end, 4 pole, 1.35 m, PUR, black, 4 A, 20312

Order No.: 50F2029
EAN: 4099891117443
MPN:
20312
RKM 4-225/1,35 M
Series: RKM
20312 Lumberg Automation Sensor-Actuator Cables Image 1
20312 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
10.4720 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
104.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
10.4720 €

Actuator/sensor single-ended cordset, RKM 4-225/1,35 M, Lumberg Automation

M8 Snap-In Actuator/sensor single-ended cordset: Female, straight, 4-pin, A-coded, translucent body, 30 V AC/DC, 4 A; PUR black cable, 4-wires, 0.34 mm².

Technical specifications
Connection (1) M8-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 4-polig
Cable length 1.35 m
Colour schwarz
Material PUR
Degree of protection (IP) IP65
LED display No
max. Voltage 30 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes