20313 | Lumberg Automation

Sensor actuator cable, M8-cable socket, straight to open end, 4 pole, 1.8 m, PUR, black, 4 A, 20313

Order No.: 50F2031
EAN: 4099891117450
MPN:
20313
RKM 4-225/1,805 M
Series: RKM
20313 Lumberg Automation Sensor-Actuator Cables Image 1
20313 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
11.1146 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
111.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
11.1146 €

Actuator/sensor single-ended cordset, RKM 4-225/1,805 M, Lumberg Automation

M8 Snap-In Actuator/sensor single-ended cordset: Female, straight, 4-pin, A-coded, translucent body, 30 V AC/DC, 4 A; PUR black cable, 4-wires, 0.34 mm².

Technical specifications
Connection (1) M8-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 4-polig
Cable length 1.8 m
Colour schwarz
Material PUR
Degree of protection (IP) IP65
LED display No
max. Voltage 30 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes