2038 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 2 m, TPE, green, 4 A, 2038

Order No.: 50F0955
EAN: 4099891113377
MPN:
2038
0985 S4742 116/2 M
Series: 0985S47
2038 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
41.7452 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
417.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
41.7452 €

Double-ended cordset, 0985 S4742 116/2 M, Lumberg Automation

Fast Ethernet Cat5e Data double-ended cordset: Male straight D-coded black M12 Standard to female straight D-coded black M12 Standard, shielded, 50 V AC / 60 V DC, 4 A; TPE green cable, 4-wires, 0.38 mm².

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, gerade
Pin number 4-polig
Cable length 2 m
Colour grün
Material TPE
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei