20398 | Lumberg Automation

Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 10 m, TPE, yellow, 4 A, 20398

Order No.: 50F3397
EAN: 4099891127947
MPN:
20398
RKWT 5-794/10 M
Series: RKWT
Lumberg Automation
20398 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
80.1822 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
80.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
80.1822 €

Actuator/sensor single-ended cordset, RKWT 5-794/10 M, Lumberg Automation

M12 Micro Actuator/sensor cordset, single-ended, 5-poles, female right-angle connector with self-locking thread and yellow 18 gauge TPE/PLTC molded cable.

Technical specifications
Connection (1) M12-cable socket, angled
Connection (2) open end
Colour yellow
Cable length 10 m
LED display No
Material TPE
max. Voltage 250 V
Rated current 4 A
Pin number 5 pole
Degree of protection (IP) IP67
Logistics
Country of origin MX
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes