20554 | Lumberg Automation

Sensor actuator cable, M8-cable socket, straight to M8-cable socket, straight, 4 pole, 0.68 m, PUR, black, 4 A, 20554

Order No.: 50F2056
EAN: 4099891117580
MPN:
20554
RKM 4-RKM 4-225/0,68 M
Series: RKM
20554 Lumberg Automation Sensor-Actuator Cables Image 1
20554 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
17.3502 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
173.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
17.3502 €

Actuator/sensor double-ended cordset, RKM 4-RKM 4-225/0,68 M, Lumberg Automation

Actuator/sensor double-ended cordset: Female straight A-coded translucent 4-pin M8 Snap-In connector to female straight A-coded translucent 4-pin M8 Snap-In connector, 30 V AC/DC, 4 A; PUR black cable, 4-wires, 0.34 mm².

Technical specifications
Connection (1) M8-Kabeldose, gerade
Connection (2) M8-Kabeldose, gerade
Pin number 4-polig
Cable length 0.68 m
Colour schwarz
Material PUR
Degree of protection (IP) IP65
LED display No
max. Voltage 30 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes